BD7F100HFN-EVK-001 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1
Unit Price: $174.85000
Datasheet
BD7F100 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD7F100HFN-EVK-001

DigiKey Part Number
BD7F100HFN-EVK-001-ND
Manufacturer
Manufacturer Product Number
BD7F100HFN-EVK-001
Description
EVAL BOARD FOR BD7F100
Customer Reference
Detailed Description
BD7F100 - 1 Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Isolated Output
Power - Output
-
Voltage - Output
5V
Current - Output
800mA
Voltage - Input
24V
Regulator Topology
Flyback
Frequency - Switching
400kHz
Contents
Board(s)
Utilized IC / Part
BD7F100
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes