
9244E | |
|---|---|
DigiKey Part Number | 2827-9244E-ND |
Manufacturer | |
Manufacturer Product Number | 9244E |
Description | CUTTERS - MEDIUM TAPER HEAD - OP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Flush 4.50" (114.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Tapered | |
Cut Edge | Flush | |
Length - Overall | 4.50" (114.3mm) | |
Features | Soft Grips | |
Capacity | 0.127 ~ 0.914mm | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.46000 | $127.46 |
| 5 | $118.14200 | $590.71 |
| 10 | $114.34300 | $1,143.43 |
| 25 | $109.51200 | $2,737.80 |
| Unit Price without GST: | $127.46000 |
|---|---|
| Unit Price with GST: | $140.20600 |



