
51-T | |
|---|---|
DigiKey Part Number | 2827-51-T-ND |
Manufacturer | |
Manufacturer Product Number | 51-T |
Description | CUTTERS - CABLE & TUBING - SS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight Shear 7.00" (177.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelta Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | Shear | |
Length - Overall | 7.00" (177.8mm) | |
Features | - | |
Capacity | 9.652mm Dia Soft Wire | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.90000 | $46.90 |
| 5 | $43.47400 | $217.37 |
| 10 | $42.07600 | $420.76 |
| 25 | $40.29600 | $1,007.40 |
| Unit Price without GST: | $46.90000 |
|---|---|
| Unit Price with GST: | $51.59000 |


