Tweezers Anti-Magnetic Back Stop Wafer (Holding) 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390L-SA-PI

DigiKey Part Number
2827-390L-SA-PI-ND
Manufacturer
Manufacturer Product Number
390L-SA-PI
Description
TWEEZERS - FOR 3" WAFERS - SOLID
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Tweezers Anti-Magnetic Back Stop Wafer (Holding) 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Box
Part Status
Active
Features
Anti-Magnetic
Tip Style
Back Stop
Tip Type
Wafer (Holding)
Tip Shape
Straight
Length - Overall
4.75" (120.7mm)
Pattern Number
-
Material
Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$55.82000$55.82
5$51.73800$258.69
12$49.64500$595.74
36$47.14000$1,697.04
Manufacturers Standard Package
Unit Price without GST:$55.82000
Unit Price with GST:$61.40200