Xenon Short Arc Lamp 23kV (Start), 11.5V ~ 15V (Operating) 6900lm Ceramic Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE300B-10FM

DigiKey Part Number
1601-1004-ND
Manufacturer
Manufacturer Product Number
PE300B-10FM
Description
MODULE CERMAX 300W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Xenon Short Arc Lamp 23kV (Start), 11.5V ~ 15V (Operating) 6900lm Ceramic Body
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Active
Type
Short Arc Lamp
Style
Ceramic Body
Output Power
32W (IR), 65W (Radiant), 3.3W (UV)
Voltage
23kV (Start), 11.5V ~ 15V (Operating)
Visible Output
6900lm
Temperature
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
30$605.48833$18,164.65
Manufacturers Standard Package
Unit Price without GST:$605.48833
Unit Price with GST:$666.03716