Photodiode 850nm 5ns TO-233AA, TO-8-3 Lens Top Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFD-200H

DigiKey Part Number
1601-FFD-200H-ND
Manufacturer
Manufacturer Product Number
FFD-200H
Description
SENSOR PHOTODIODE 850NM TO233AA
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Photodiode 850nm 5ns TO-233AA, TO-8-3 Lens Top Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
-
Packaging
Box
Part Status
Active
Wavelength
850nm
Color - Enhanced
-
Spectral Range
400nm ~ 1150nm
Diode Type
PIN
Responsivity @ nm
0.6 A/W @ 850nm
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
125 V
Current - Dark (Typ)
10nA
Active Area
20mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-233AA, TO-8-3 Lens Top Metal Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
50$237.58020$11,879.01
Unit Price without GST:$237.58020
Unit Price with GST:$261.33822