Fused Silica 1900nm ~ 2000nm 250mm 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4401-588-000-21

DigiKey Part Number
1601-4401-588-000-21-ND
Manufacturer
Manufacturer Product Number
4401-588-000-21
Description
F-THETA-RONAR; FUSED SILICA; F=2
Customer Reference
Detailed Description
Fused Silica 1900nm ~ 2000nm 250mm 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelitas Technologies
Series
Packaging
Box
Part Status
Obsolete
Wavelength
1900nm ~ 2000nm
Lens Material
Fused Silica
Focal Length
250mm
Beam Diameter
14mm
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.