
ESD109LDZ | |
|---|---|
DigiKey Part Number | 5916-ESD109LDZTR-ND - Tape & Reel (TR) 5916-ESD109LDZCT-ND - Cut Tape (CT) 5916-ESD109LDZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD109LDZ |
Description | DIP SWITCH, 9P, SMT, T&R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 9 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excel Cell Electronic Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 9 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -25°C ~ 70°C | |
Body Material | Thermoplastic | |
Length | 0.898" (22.82mm) | |
Mechanical Life | 2,000 Cycles | |
Electrical Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.61000 | $2.61 |
| 10 | $2.20500 | $22.05 |
| 25 | $2.04680 | $51.17 |
| 50 | $1.93160 | $96.58 |
| 100 | $1.82300 | $182.30 |
| 250 | $1.69028 | $422.57 |
| 500 | $1.59914 | $799.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.51645 | $1,516.45 |
| 2,000 | $1.44219 | $2,884.38 |
| 3,000 | $1.40259 | $4,207.77 |
| 5,000 | $1.35659 | $6,782.95 |
| 7,000 | $1.32857 | $9,299.99 |
| 10,000 | $1.30078 | $13,007.80 |
| Unit Price without GST: | $2.61000 |
|---|---|
| Unit Price with GST: | $2.87100 |

