
16014 | |
|---|---|
DigiKey Part Number | 5795-16014-ND |
Manufacturer | |
Manufacturer Product Number | 16014 |
Description | K14 9mm Metal Snap Blade Knife |
Customer Reference | |
Detailed Description | Knife, Utility Includes Blades |
Datasheet | Datasheet |
Category | Tool Type Knife, Utility |
Manufacturer Excel Blades | Features Includes Blades |
Packaging Retail Package | Weight 0.06 lb (27.22 g) |
Part Status Active |

