



SMBJ6.0CA | |
|---|---|
DigiKey Part Number | 5272-SMBJ6.0CATR-ND - Tape & Reel (TR) 5272-SMBJ6.0CACT-ND - Cut Tape (CT) 5272-SMBJ6.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0CA |
Description | TVS DIODE 6VWM 10.3VC SMB |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.25700 | $2.57 |
| 100 | $0.16020 | $16.02 |
| 500 | $0.11800 | $59.00 |
| 1,000 | $0.10434 | $104.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.08691 | $260.73 |
| 6,000 | $0.07812 | $468.72 |
| 9,000 | $0.07363 | $662.67 |
| 15,000 | $0.06858 | $1,028.70 |
| 21,000 | $0.06559 | $1,377.39 |
| 30,000 | $0.06269 | $1,880.70 |
| 75,000 | $0.05630 | $4,222.50 |
| 150,000 | $0.05236 | $7,854.00 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

