
EM128LXQADG13CS2T | |
|---|---|
DigiKey Part Number | 819-EM128LXQADG13CS2T-ND |
Manufacturer | |
Manufacturer Product Number | EM128LXQADG13CS2T |
Description | IC RAM 128MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 128Mbit SPI 8-DFN (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | EM128LXQADG13CS2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Format | ||
Technology | MRAM (Magnetoresistive RAM) | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI | |
Package / Case | ||
Supplier Device Package | 8-DFN (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 580 | $316.91660 | $183,811.63 |
| Unit Price without GST: | $316.91660 |
|---|---|
| Unit Price with GST: | $348.60826 |

