
EM008LXQBDH13ES2T | |
|---|---|
DigiKey Part Number | 819-EM008LXQBDH13ES2T-ND |
Manufacturer | |
Manufacturer Product Number | EM008LXQBDH13ES2T |
Description | IC RAM 8MBIT XSPI 8DFN |
Customer Reference | |
Detailed Description | MRAM (Magnetoresistive RAM) Memory IC 8Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | EM008LXQBDH13ES2T Models |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Series | Access Time 7 ns |
Packaging Tray | Voltage - Supply 1.65V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology MRAM (Magnetoresistive RAM) | Supplier Device Package 8-DFN (5x6) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | $36.19178 | $32,934.52 |
| Unit Price without GST: | $36.19178 |
|---|---|
| Unit Price with GST: | $39.81096 |

