Parametric Equivalent
Parametric Equivalent

S321SURWA/S530-A3 | |
|---|---|
DigiKey Part Number | 1080-S321SURWA/S530-A3-ND |
Manufacturer | |
Manufacturer Product Number | S321SURWA/S530-A3 |
Description | DISP 7-SEG 0.30" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.398" W x 0.205" D (19.00mm x 10.10mm x 5.20mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 11mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | $0.99141 | $77.33 |
| Unit Price without GST: | $0.99141 |
|---|---|
| Unit Price with GST: | $1.09055 |

