Image for QTLP650CRAGTR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QTLP650CRAGTR

DigiKey Part Number
QTLP650CRAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QTLP650CRAGTR
Description
LED GREEN/RED CLEAR 1210 SMD
Customer Reference
Detailed Description
Green, Red 573nm Green, 624nm Red LED Indication - Discrete 2V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm Green, 630nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.33861$2,031.66
Unit Price without GST:$0.33861
Unit Price with GST:$0.37247