Phototransistors 940nm Side View Radial - 3 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT5529B/L2-F

DigiKey Part Number
1080-1162-ND
Manufacturer
Manufacturer Product Number
PT5529B/L2-F
Description
SENSOR PHOTO 940NM SIDE VIEW RAD
Customer Reference
Detailed Description
Phototransistors 940nm Side View Radial - 3 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
20 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
940nm
Viewing Angle
-
Mounting Type
Through Hole
Orientation
Side View
Operating Temperature
-40°C ~ 85°C
Package / Case
Radial - 3 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
3,000$0.23677$710.31
Unit Price without GST:$0.23677
Unit Price with GST:$0.26045