
HLMP1385 | |
|---|---|
DigiKey Part Number | HLMP1385EL-ND |
Manufacturer | |
Manufacturer Product Number | HLMP1385 |
Description | LED RED DIFFUSED 3MM T/H |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V Radial |
EDA/CAD Models | HLMP1385 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 3mm, T-1 |
Packaging Bulk | Voltage - Forward (Vf) (Typ) 2V |
Part Status Obsolete | Current - Test 20mA |
Color | Viewing Angle 60° |
Configuration Standard | Mounting Type |
Lens Color Red | Wavelength - Peak 635nm |
Lens Transparency Diffused | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP1385 | Rochester Electronics, LLC | 5,000 | 2156-HLMP1385-ND | $0.11200 | Parametric Equivalent |

