
ELSW-F61M1-0CPHS-C2700 | |
|---|---|
DigiKey Part Number | 1080-1304-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ELSW-F61M1-0CPHS-C2700 |
Description | LED SHWO WARM WHITE 2700K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting SHWO White, Warm 2700K (2580K ~ 2870K) 3.25V 350mA 110° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K (2580K ~ 2870K) | |
Flux @ 85°C, Current - Test | 52lm | |
Flux @ 25°C, Current - Test | 60lm (60lm ~ 70lm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Lumens/Watt @ Current - Test | 53 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 600mA | |
Viewing Angle | 110° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.084" (2.13mm) | |
Thermal Resistance of Package | 10°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $4.37638 | $5,251.66 |
| Unit Price without GST: | $4.37638 |
|---|---|
| Unit Price with GST: | $4.81402 |

