EL852 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


QT Brightek (QTB)
In Stock: 1,863
Unit Price: $2.04000
Datasheet
Image for EL852 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL852

DigiKey Part Number
EL852-ND
Manufacturer
Manufacturer Product Number
EL852
Description
OPTOISOLATOR 5KV 1CH DARL 4-DIP
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
EL852 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
1000% @ 1mA
Current Transfer Ratio (Max)
15000% @ 1mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
300µs, 100µs (Max)
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
350V
Current - Output / Channel
150mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
1.2V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
4-DIP (0.300", 7.62mm)
Supplier Device Package
4-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
300$0.68907$206.72
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$0.68907
Unit Price with GST:$0.75798