
EL2631 | |
|---|---|
DigiKey Part Number | 1080-1489-ND |
Manufacturer | |
Manufacturer Product Number | EL2631 |
Description | OPTOISO 5KV 2CH OPEN COLL 8-DIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 2 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | EL2631 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 50 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 100ns, 100ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 7V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.61000 | $5.61 |
| 45 | $3.49578 | $157.31 |
| 135 | $3.15919 | $426.49 |
| 540 | $2.84224 | $1,534.81 |
| 1,035 | $2.72612 | $2,821.53 |
| 2,025 | $2.62393 | $5,313.46 |
| 5,040 | $2.50920 | $12,646.37 |
| Unit Price without GST: | $5.61000 |
|---|---|
| Unit Price with GST: | $6.17100 |

