MFR Recommended

EAPDST3020A1 | |
|---|---|
DigiKey Part Number | 1080-EAPDST3020A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EAPDST3020A1 |
Description | SENSOR PHOTODIODE 875NM 2SMD |
Customer Reference | |
Detailed Description | Photodiode 875nm 6ns 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Wavelength | 875nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |

