Infrared (IR) Emitter 855nm 3.7V 1A 450mW/sr @ 1A 90° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EAIST3535A0

DigiKey Part Number
1080-1632-2-ND - Tape & Reel (TR)
1080-1632-1-ND - Cut Tape (CT)
1080-1632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EAIST3535A0
Description
IR EMITTER - SMD 3535 - 855NM
Customer Reference
Detailed Description
Infrared (IR) Emitter 855nm 3.7V 1A 450mW/sr @ 1A 90° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EAIST3535A0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Infrared (IR)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
450mW/sr @ 1A
Wavelength
855nm
Voltage - Forward (Vf) (Typ)
3.7V
Viewing Angle
90°
Orientation
Top View
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.