CNY17-4S(TB)-V is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LITEON
In Stock: 8,545
Unit Price: $40.07000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $13.70934
Datasheet

Similar


LITEON
In Stock: 4,049
Unit Price: $40.07000
Datasheet

Similar


LITEON
In Stock: 4,846
Unit Price: $42.87000
Datasheet

Similar


LITEON
In Stock: 3,086
Unit Price: $42.87000
Datasheet

Similar


LITEON
In Stock: 4,583
Unit Price: $40.07000
Datasheet

Similar


LITEON
In Stock: 7,540
Unit Price: $104.37000
Datasheet
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CNY17-4S(TB)-V

DigiKey Part Number
CNY17-4S(TB)-V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CNY17-4S(TB)-V
Description
OPTOISO 5KV TRANS W/BASE 6-SMD
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Everlight Electronics Co Ltd
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
160% @ 10mA
Current Transfer Ratio (Max)
320% @ 10mA
Turn On / Turn Off Time (Typ)
10µs, 9µs
Rise / Fall Time (Typ)
6µs, 8µs
Input Type
DC
Output Type
Transistor with Base
Voltage - Output (Max)
80V
Current - Output / Channel
-
Voltage - Forward (Vf) (Typ)
1.65V (Max)
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types