Image for 67-21S/HK3C-3H5050M31N42936Z6/2T/EU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67-21S/HK3C-3H5050M31N42936Z6/2T/EU

DigiKey Part Number
1080-67-21S/HK3C-3H5050M31N42936Z6/2T/EUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
67-21S/HK3C-3H5050M31N42936Z6/2T/EU
Description
LED COOL WHITE 5000K 1411
Customer Reference
Detailed Description
LED Lighting - White, Cool 5000K 3.25V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
27lm (20lm ~ 33lm)
Current - Test
60mA
Voltage - Forward (Vf) (Typ)
3.25V
Lumens/Watt @ Current - Test
138 lm/W
CRI (Color Rendering Index)
90
Current - Max
75mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Supplier Device Package
1411
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.033" (0.85mm)
Thermal Resistance of Package
50°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
12,000$0.29889$3,586.68
Unit Price without GST:$0.29889
Unit Price with GST:$0.32878