
62-227ET/KK7D-3M3535X3Y32629U6/2T/EU | |
|---|---|
DigiKey Part Number | 1080-1529-2-ND - Tape & Reel (TR) 1080-1529-1-ND - Cut Tape (CT) 1080-1529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 62-227ET/KK7D-3M3535X3Y32629U6/2T/EU |
Description | LED 62-227ET WM WHT 3500K 2PLCC |
Customer Reference | |
Detailed Description | LED Lighting 62-227ET White, Warm 3500K 2.75V 65mA 120° 2211 (5630 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 38lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.75V | |
Lumens/Watt @ Current - Test | 213 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 180mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2211 (5630 Metric) | |
Supplier Device Package | 2-PLCC | |
Size / Dimension | 0.220" L x 0.118" W (5.60mm x 3.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.61600 | $6.16 |
| 100 | $0.44510 | $44.51 |
| 500 | $0.36868 | $184.34 |
| 1,000 | $0.34359 | $343.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.32224 | $644.48 |
| 4,000 | $0.30413 | $1,216.52 |
| 6,000 | $0.29484 | $1,769.04 |
| 10,000 | $0.28434 | $2,843.40 |
| 14,000 | $0.27938 | $3,911.32 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

