
42-21SYGC/S530-E2/TR8 | |
|---|---|
DigiKey Part Number | 42-21SYGC/S530-E2/TR8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 42-21SYGC/S530-E2/TR8 |
Description | LED YLW-GRN CLEAR 1.8MM SMD |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2V 2-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 575nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11974 | $359.22 |
| Unit Price without GST: | $0.11974 |
|---|---|
| Unit Price with GST: | $0.13171 |

