23-22B/R6B6C-A30/2T is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.24389
Datasheet
Image for 23-22B/R6B6C-A30/2T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23-22B/R6B6C-A30/2T

DigiKey Part Number
1080-23-22B/R6B6C-A30/2TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
23-22B/R6B6C-A30/2T
Description
LED BLUE/RED CLEAR SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 624nm Red LED Indication - Discrete 3.3V Blue, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.3V Blue, 2V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
468nm Blue, 632nm Red
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Size / Dimension
3.20mm L x 1.25mm W
Height (Max)
1.20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.24895$1,493.70
Unit Price without GST:$0.24895
Unit Price with GST:$0.27385