
19-226/R6S2C-A01/2T | |
|---|---|
DigiKey Part Number | 1080-19-226/R6S2C-A01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-226/R6S2C-A01/2T |
Description | LED ORANGE/RED CLEAR SMD |
Customer Reference | |
Detailed Description | Orange, Red 605nm LED Indication - Discrete 1.7V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 20mA Orange, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm Orange, 632nm Red | |
Features | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.30mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.13899 | $833.94 |
| Unit Price without GST: | $0.13899 |
|---|---|
| Unit Price with GST: | $0.15289 |

