Image for 17-215/G6C-AL2M2B/3T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17-215/G6C-AL2M2B/3T

DigiKey Part Number
1080-17-215/G6C-AL2M2B/3TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
17-215/G6C-AL2M2B/3T
Description
LED YLW-GRN CLEAR 0805 SMD
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 0805 (2012 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.