
11-21UBC/C470/TR8 | |
|---|---|
DigiKey Part Number | 1080-11-21UBC/C470/TR8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11-21UBC/C470/TR8 |
Description | LED BLUE CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.5V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.50mm |

