
11-21SURC/S530-A3/3T | |
|---|---|
DigiKey Part Number | 1080-11-21SURC/S530-A3/3TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 11-21SURC/S530-A3/3T |
Description | LED RED CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.08816 | $793.44 |
| Unit Price without GST: | $0.08816 |
|---|---|
| Unit Price with GST: | $0.09698 |

