
GCS-050NS-2.0 | |
|---|---|
DigiKey Part Number | 2985-GCS-050NS-2.0-ND |
Manufacturer | |
Manufacturer Product Number | GCS-050NS-2.0 |
Description | THERM PAD 200MMX200MM GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 200.00mm x 200.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Interface Pad, Sheet | |
Shape | Square | |
Outline | 200.00mm x 200.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Non-Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $158.12000 | $158.12 |
| 10 | $139.90600 | $1,399.06 |
| 25 | $133.24240 | $3,331.06 |
| 50 | $128.40620 | $6,420.31 |
| 100 | $123.73870 | $12,373.87 |
| Unit Price without GST: | $158.12000 |
|---|---|
| Unit Price with GST: | $173.93200 |

