
C80-300/600-240VAC ET | |
|---|---|
DigiKey Part Number | 2985-C80-300/600-240VACET-ND |
Manufacturer | |
Manufacturer Product Number | C80-300/600-240VAC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 250°F (121°C) Aluminium |
Datasheet | Datasheet |
EDA/CAD Models | C80-300/600-240VAC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 250°F (121°C) | |
Watt Density @ 12V | 80 W/in² | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 5.906" (150.00mm) | |
Width | 4.331" (110.00mm) | |
Thickness | 3.228" (82.00mm) | |
Material | Aluminium | |
Termination | Terminals | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.19000 | $361.19 |
| 5 | $334.78600 | $1,673.93 |
| 10 | $324.03300 | $3,240.33 |
| 25 | $310.35680 | $7,758.92 |
| Unit Price without GST: | $361.19000 |
|---|---|
| Unit Price with GST: | $397.30900 |

