
C60-200/300/400-115VAC ET | |
|---|---|
DigiKey Part Number | 2985-C60-200/300/400-115VACET-ND |
Manufacturer | |
Manufacturer Product Number | C60-200/300/400-115VAC ET |
Description | FAN-HEATER ASSEMBLY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PTC 250°F (121°C) Aluminium |
Datasheet | Datasheet |
EDA/CAD Models | C60-200/300/400-115VAC ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | European Thermodynamics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PTC | |
Temperature Rating | 250°F (121°C) | |
Watt Density @ 12V | 80 W/in² | |
Voltage | 115V | |
Shape | Rectangular | |
Length | 3.866" (98.20mm) | |
Width | 2.795" (71.00mm) | |
Thickness | 2.755" (70.00mm) | |
Material | Aluminium | |
Termination | Terminals | |
Material - Insulation | Silicone | |
Wire Gauge | 18 AWG | |
Approval Agency | UL | |
Features | IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $289.55000 | $289.55 |
| 5 | $268.38800 | $1,341.94 |
| 10 | $259.76500 | $2,597.65 |
| 25 | $248.79880 | $6,219.97 |
| Unit Price without GST: | $289.55000 |
|---|---|
| Unit Price with GST: | $318.50500 |

