Inverter IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET74LVC1G04

DigiKey Part Number
5997-ET74LVC1G04TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ET74LVC1G04
Description
Single Inverter
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-70-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
-
Input Logic Level - High
-
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from ETEK Microelectronics
A separate shipping fee may apply.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1$0.17000$0.17
10$0.11400$1.14
100$0.05680$5.68
1,000$0.04828$48.28
3,000$0.04544$136.32
Unit Price without GST:$0.17000
Unit Price with GST:$0.18700