


WSLT-03-2-19 | |
|---|---|
DigiKey Part Number | RPC1291-ND |
Manufacturer | |
Manufacturer Product Number | WSLT-03-2-19 |
Description | CBL CLIP WIRE SADDLE ARROWHEAD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Wire Saddle Natural Arrowhead, Winged 0.640" L x 0.550" H (16.26mm x 13.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | WSLT-03-2-19 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Top Lock | |
Opening Size | 0.640" L x 0.550" H (16.26mm x 13.97mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.880" (22.35mm) | |
Width | 0.200" (5.08mm) | |
Height | 0.770" (19.56mm) | |
Panel Hole Size | 0.187" (4.75mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | Flame Retardant | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.062" (1.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30322 | $303.22 |
| 2,000 | $0.28872 | $577.44 |
| 3,000 | $0.28058 | $841.74 |
| 5,000 | $0.27064 | $1,353.20 |
| 7,000 | $0.26429 | $1,850.03 |
| 10,000 | $0.25772 | $2,577.20 |
| 25,000 | $0.24159 | $6,039.75 |
| 50,000 | $0.23007 | $11,503.50 |
| Unit Price without GST: | $0.30322 |
|---|---|
| Unit Price with GST: | $0.33354 |

