
WIT-30RCA-16-M | |
|---|---|
DigiKey Part Number | WIT-30RCA-16-M-ND |
Manufacturer | |
Manufacturer Product Number | WIT-30RCA-16-M |
Description | CBL TIE RELEASABL NAT 30LB 7.09" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Natural 1.25" (31.75mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7" | |
Bundle Diameter | 1.25" (31.75mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.591' (180.00mm, 7.09") | |
Mounting Type | Push Mount, Cupped Arrowhead | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31209 | $312.09 |
| Unit Price without GST: | $0.31209 |
|---|---|
| Unit Price with GST: | $0.34330 |

