


TNM3-6.5-13-2 | |
|---|---|
DigiKey Part Number | RPC5315-ND |
Manufacturer | |
Manufacturer Product Number | TNM3-6.5-13-2 |
Description | ROUND STANDOFF M3 NYLON 13MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Nylon, Brass Insert 0.512" (13.00mm) Natural |
EDA/CAD Models | TNM3-6.5-13-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.256" (6.50mm) | |
Between Board Height | 0.512" (13.00mm) | |
Length - Overall | 0.748" (19.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 5 | $7.33000 | $36.65 |
| 10 | $6.89200 | $68.92 |
| 25 | $6.38640 | $159.66 |
| 50 | $6.05020 | $302.51 |
| 100 | $5.74930 | $574.93 |
| 300 | $5.33577 | $1,600.73 |
| 500 | $5.16664 | $2,583.32 |
| 1,000 | $4.95793 | $4,957.93 |
| Unit Price without GST: | $8.57000 |
|---|---|
| Unit Price with GST: | $9.42700 |

