
TMO112A | |
|---|---|
DigiKey Part Number | 145-TMO112A-ND |
Manufacturer | |
Manufacturer Product Number | TMO112A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO112A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.310" (33.27mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 5 | $0.38600 | $1.93 |
| 10 | $0.35700 | $3.57 |
| 25 | $0.32480 | $8.12 |
| 50 | $0.30300 | $15.15 |
| 100 | $0.28370 | $28.37 |
| 250 | $0.26116 | $65.29 |
| 500 | $0.24628 | $123.14 |
| 1,000 | $0.23297 | $232.97 |
| Unit Price without GST: | $0.47000 |
|---|---|
| Unit Price with GST: | $0.51700 |

