
TMO110A | |
|---|---|
DigiKey Part Number | 145-TMO110A-ND |
Manufacturer | |
Manufacturer Product Number | TMO110A |
Description | HOLE PLUG HIGH-DENSITY PE RED |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Red |
Datasheet | Datasheet |
EDA/CAD Models | TMO110A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 1.110" (28.19mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| 5 | $0.48800 | $2.44 |
| 10 | $0.45200 | $4.52 |
| 25 | $0.41120 | $10.28 |
| 50 | $0.38400 | $19.20 |
| 100 | $0.35970 | $35.97 |
| 250 | $0.33188 | $82.97 |
| 500 | $0.31328 | $156.64 |
| 1,000 | $0.29672 | $296.72 |
| Unit Price without GST: | $0.59000 |
|---|---|
| Unit Price with GST: | $0.64900 |

