


STL-3-450-8-01 | |
|---|---|
DigiKey Part Number | STL-3-450-8-01-ND |
Manufacturer | |
Manufacturer Product Number | STL-3-450-8-01 |
Description | CBL CLIP TWIST LOCK NAT FIR TREE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Twist Lock Natural Fir Tree 0.402" ~ 0.500" (10.21mm ~ 12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Twist Lock | |
Type Attributes | Standoff | |
Opening Size | 0.402" ~ 0.500" (10.21mm ~ 12.70mm) | |
Mounting Type | Fir Tree | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | - | |
Height | 1.591" (40.41mm) | |
Panel Hole Size | 0.311" (7.90mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.46700 | $4.67 |
| 25 | $0.43640 | $10.91 |
| 50 | $0.41580 | $20.79 |
| 100 | $0.39590 | $39.59 |
| 250 | $0.37108 | $92.77 |
| 500 | $0.35336 | $176.68 |
| 1,000 | $0.33647 | $336.47 |
| 3,000 | $0.31136 | $934.08 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

