




SS4-3 | |
|---|---|
DigiKey Part Number | RPC1665-ND |
Manufacturer | |
Manufacturer Product Number | SS4-3 |
Description | ROUND SPACER #4 PVC 3/8" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded #4 PVC 0.375" (9.53mm) 3/8" Gray |
Datasheet | Datasheet |
EDA/CAD Models | SS4-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.120" (3.05mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 5 | $0.34000 | $1.70 |
| 10 | $0.31500 | $3.15 |
| 25 | $0.28480 | $7.12 |
| 50 | $0.26580 | $13.29 |
| 100 | $0.24850 | $24.85 |
| 250 | $0.22860 | $57.15 |
| 500 | $0.21540 | $107.70 |
| 1,000 | $0.20362 | $203.62 |
| Unit Price without GST: | $0.41000 |
|---|---|
| Unit Price with GST: | $0.45100 |

