Cable Clamp, P-Type Black, Silver Fastener 0.188" (4.78mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Black, Silver Fastener 0.188" (4.78mm)
Supporting your Project: Printed Circuit Board Solutions

SPNW-3

DigiKey Part Number
SPNW-3-ND
Manufacturer
Manufacturer Product Number
SPNW-3
Description
CBL CLAMP P-TYPE FASTENER
Customer Reference
Detailed Description
Cable Clamp, P-Type Black, Silver Fastener 0.188" (4.78mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Clamp, P-Type
Type Attributes
Cushioned
Opening Size
0.188" (4.78mm)
Mounting Type
Fastener
Material
Steel
Color
Black, Silver
Length
-
Width
0.750" (19.05mm)
Height
-
Panel Hole Size
0.409" (10.39mm)
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
-
Adhesive
-
Features
Neoprene Protective Coating
Screw Size
3/8" (M10)
Bundle Center to Mounting Center
0.600" (15.24mm)
Panel Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.