


OFCC-16A-RT | |
|---|---|
DigiKey Part Number | RPC1583-ND |
Manufacturer | |
Manufacturer Product Number | OFCC-16A-RT |
Description | CBL CLIP C-TYPE BLACK ADHESIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Black Adhesive 1.000" L x 0.625" H (25.40mm x 15.88mm) |
Datasheet | Datasheet |
EDA/CAD Models | OFCC-16A-RT Models |
Category | Material Polyvinyl Chloride (PVC) |
Manufacturer Essentra Components | Color Black |
Series | Length 1.200" (30.48mm) |
Packaging Bulk | Width 1.000" (25.40mm) |
Part Status Active | Material Thickness 0.070" (1.78mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-0 |
Type Attributes Open | Adhesive Acrylic Based (RMS-15) |
Opening Size 1.000" L x 0.625" H (25.40mm x 15.88mm) | Base Product Number |
Mounting Type Adhesive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.81400 | $8.14 |
| 25 | $0.76360 | $19.09 |
| 50 | $0.72680 | $36.34 |
| 100 | $0.69200 | $69.20 |
| 300 | $0.64033 | $192.10 |
| 500 | $0.61764 | $308.82 |
| 1,000 | $0.58812 | $588.12 |
| 2,500 | $0.55130 | $1,378.25 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |


