Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Supporting your Project: Printed Circuit Board Solutions

MWSET1-1-19

DigiKey Part Number
RPC4467-ND
Manufacturer
Manufacturer Product Number
MWSET1-1-19
Description
CBL CLIP WIRE SADDLE PUSH IN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, Wire Saddle Natural Push In 0.190" L x 0.040" H (4.83mm x 1.02mm)
Datasheet
 Datasheet
EDA/CAD Models
MWSET1-1-19 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, Wire Saddle
Type Attributes
Micro
Opening Size
0.190" L x 0.040" H (4.83mm x 1.02mm)
Mounting Type
Push In
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.280" (7.11mm)
Width
0.080" (2.03mm)
Height
0.160" (4.06mm)
Panel Hole Size
0.067" (1.70mm)
Material Thickness
-
Material Flammability Rating
UL94 V-0
Adhesive
-
Features
Flame Retardant
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.063" (1.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 834
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.54900$5.49
25$0.51560$12.89
50$0.49080$24.54
100$0.46740$46.74
250$0.43800$109.50
500$0.41708$208.54
1,000$0.39714$397.14
3,000$0.36751$1,102.53
Manufacturers Standard Package
Unit Price without GST:$0.65000
Unit Price with GST:$0.71500