


MSPS-12-01 | |
|---|---|
DigiKey Part Number | RPC4400-ND |
Manufacturer | |
Manufacturer Product Number | MSPS-12-01 |
Description | BRD SPT SNAP FIT/LOCK NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Fit / Snap Lock Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | MSPS-12-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Fit | |
Mounting Type | Snap Lock | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.033" (26.24mm) | |
Support Hole Diameter | 0.157" (3.99mm) | |
Support Panel Thickness | 0.062" (1.57mm) 1/16" | |
Mounting Hole Diameter | 0.157" (4.00mm) | |
Mounting Panel Thickness | 0.062" (1.57mm) 1/16" | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.62000 | $0.62 |
| 5 | $0.51600 | $2.58 |
| 10 | $0.47800 | $4.78 |
| 25 | $0.43600 | $10.90 |
| 50 | $0.40740 | $20.37 |
| 100 | $0.38160 | $38.16 |
| 250 | $0.35212 | $88.03 |
| 500 | $0.33254 | $166.27 |
| 1,000 | $0.31506 | $315.06 |
| Unit Price without GST: | $0.62000 |
|---|---|
| Unit Price with GST: | $0.68200 |

