



MDLSP3-5-01 | |
|---|---|
DigiKey Part Number | RPC1548-ND |
Manufacturer | |
Manufacturer Product Number | MDLSP3-5-01 |
Description | BOARD SPT SNAP LOCK NYLON 7.90MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.311" (7.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | MDLSP3-5-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.311" (7.90mm) | |
Length - Overall | 0.560" (14.22mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.042" (1.07mm) | |
Mounting Hole Diameter | 0.098" (2.50mm) | |
Mounting Panel Thickness | 0.065" (1.65mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.46400 | $4.64 |
| 25 | $0.43400 | $10.85 |
| 50 | $0.41360 | $20.68 |
| 100 | $0.39370 | $39.37 |
| 250 | $0.36904 | $92.26 |
| 500 | $0.35142 | $175.71 |
| 1,000 | $0.33461 | $334.61 |
| 3,000 | $0.30964 | $928.92 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

