
KN4C15004S5-S21 | |
|---|---|
DigiKey Part Number | 145-KN4C15004S5-S21-ND |
Manufacturer | |
Manufacturer Product Number | KN4C15004S5-S21 |
Description | CLAMPING 4 ARM KNOB 2.000 IN DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Arm Knob 1/4"-20 Shaft with No Indicator Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | KN4C15004S5-S21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 4 Arm | |
Shaft Size | 1/4"-20 | |
Diameter | 2.000" (50.80mm) | |
Height | 0.980" (24.89mm) | |
Indicator | No Indicator | |
Material | Nylon | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 5 | $4.95000 | $24.75 |
| 10 | $4.64700 | $46.47 |
| 25 | $4.29400 | $107.35 |
| 50 | $4.06000 | $203.00 |
| 100 | $3.85080 | $385.08 |
| Unit Price without GST: | $5.80000 |
|---|---|
| Unit Price with GST: | $6.38000 |

