


GRD1075061PA | |
|---|---|
DigiKey Part Number | RPC6085-ND |
Manufacturer | |
Manufacturer Product Number | GRD1075061PA |
Description | GROMMET 0.610" PVC BLACK |
Customer Reference | |
Detailed Description | Circular - 0.787" (20.00mm) Grommet 0.610" (15.49mm) Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.787" (20.00mm) | |
Diameter - Inside | 0.610" (15.49mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |


