

GR3342A | |
---|---|
DigiKey Part Number | GR3342A-ND |
Manufacturer | |
Manufacturer Product Number | GR3342A |
Description | GROMMET 0.688" SBR BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.969" (24.61mm) Grommet 0.688" (17.48mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | GR3342A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.375" (9.52mm) | |
Panel Cutout Dimensions | Circular - 0.969" (24.61mm) | |
Diameter - Inside | 0.688" (17.48mm) | |
Features | - | |
Material | Styrene-Butadiene Rubber (SBR), 60 Durometer | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.45190 | $2,451.90 |
Unit Price without GST: | $2.45190 |
---|---|
Unit Price with GST: | $2.69709 |