


CT012D | |
|---|---|
DigiKey Part Number | RPC3722-ND |
Manufacturer | |
Manufacturer Product Number | CT012D |
Description | CBL TIE LOCKING BLACK 40LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.141" (3.58mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Category | Width 0.141" (3.58mm) |
Manufacturer Essentra Components | Length - Actual 0.666' (203.00mm, 7.99") |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 40 lbs (18.14 kg) |
Part Status Active | Features Heat Stabilized |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 2.17" (55.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $0.45210 | $45.21 |
| 200 | $0.43040 | $86.08 |
| 300 | $0.41827 | $125.48 |
| 500 | $0.40342 | $201.71 |
| 700 | $0.39396 | $275.77 |
| 1,000 | $0.38415 | $384.15 |
| Unit Price without GST: | $0.45210 |
|---|---|
| Unit Price with GST: | $0.49731 |

